PD150-048-48-VM-150
vs
PD150-300-28-PM-025
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Contact Manufacturer
|
Ihs Manufacturer |
POWERCUBE
|
POWERCUBE
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max |
76 V
|
400 V
|
Input Voltage-Min |
36 V
|
200 V
|
Input Voltage-Nom |
48 V
|
300 V
|
JESD-30 Code |
R-XDMA-P9
|
R-XDMA-P9
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
9
|
9
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Voltage-Max |
52.8 V
|
30.8 V
|
Output Voltage-Min |
31.2 V
|
18.2 V
|
Output Voltage-Nom |
48 V
|
28 V
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Code |
DMA
|
DMA
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
MICROELECTRONIC ASSEMBLY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Technology |
HYBRID
|
HYBRID
|
Temperature Grade |
OTHER
|
OTHER
|
Terminal Form |
PIN/PEG
|
PIN/PEG
|
Terminal Position |
DUAL
|
DUAL
|
Total Power Output-Max |
150 W
|
25 W
|
Trim/Adjustable Output |
YES
|
YES
|
Base Number Matches |
2
|
2
|
|
|
|
Compare PD150-048-48-VM-150 with alternatives
Compare PD150-300-28-PM-025 with alternatives