PD150-048-48-VM-150
vs
VI-J00-CY-F2
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
POWERCUBE
VICOR CORP
Package Description
,
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
76 V
20 V
Input Voltage-Min
36 V
10 V
Input Voltage-Nom
48 V
12 V
JESD-30 Code
R-XDMA-P9
R-XDMA-P9
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
9
9
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-55 °C
-25 °C
Output Voltage-Max
52.8 V
5.5 V
Output Voltage-Min
31.2 V
2.5 V
Output Voltage-Nom
48 V
5 V
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
DMA
DMA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Temperature Grade
OTHER
OTHER
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
DUAL
DUAL
Total Power Output-Max
150 W
50 W
Trim/Adjustable Output
YES
YES
Base Number Matches
1
1
Pbfree Code
No
Rohs Code
No
Approvals
UL, CE, VDE, CSA, TUV, BABT
Efficiency (Main Output)
80%
JESD-609 Code
e0
Length
61 mm
Line Regulation-Max
0.2%
Load Regulation-Max
0.2%
Protections
CURRENT
Terminal Finish
TIN LEAD
Width
57.9 mm
Compare PD150-048-48-VM-150 with alternatives
Compare VI-J00-CY-F2 with alternatives