PD0937S01A0
vs
DCPL37S365MTLF
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Active
|
Ihs Manufacturer |
PROLEX ELECTRONICS INC
|
AMPHENOL FCI ASIA PTE LTD
|
Reach Compliance Code |
unknown
|
compliant
|
Body/Shell Style |
RECEPTACLE
|
|
Connector Type |
D SUBMINIATURE CONNECTOR
|
D SUBMINIATURE CONNECTOR
|
Contact Gender |
FEMALE
|
FEMALE
|
DIN Conformance |
NO
|
NO
|
Empty Shell |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
MIL Conformance |
NO
|
NO
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
CABLE
|
BOARD AND PANEL
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Shell Size |
4/C
|
4/C
|
Termination Type |
CRIMP
|
SOLDER
|
Total Number of Contacts |
37
|
37
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Package Description |
|
LEAD FREE
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.69.40.30
|
Contact Finish Mating |
|
GOLD (30) OVER NICKEL
|
Contact Finish Termination |
|
GOLD OVER NICKEL
|
Contact Material |
|
COPPER ALLOY
|
Insulator Material |
|
POLYETHYLENE
|
JESD-609 Code |
|
e4
|
Shell Finish |
|
TIN/ZINC CHROMIUM
|
Shell Material |
|
STEEL
|
UL Flammability Code |
|
94V-0
|
|
|
|
Compare PD0937S01A0 with alternatives
Compare DCPL37S365MTLF with alternatives