PCY2130D34682 vs MKY22W16803H00MHSD feature comparison

PCY2130D34682 PILKOR Electronics Co Ltd

Buy Now Datasheet

MKY22W16803H00MHSD Wima

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer PILKOR ELECTRONICS CO LTD WIMA GMBH & CO KG
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.70 8532.25.00.70
Additional Feature STANDARD: IEC60384-14, SAFETY CLASS X2
Capacitance 0.0068 µF 0.0068 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method BULK TR, 20 INCH
Positive Tolerance 20% 20%
Rated (AC) Voltage (URac) 300 V 300 V
Surface Mount NO NO
Terminal Shape WIRE WIRE
Base Number Matches 2 1
Pbfree Code Yes
Rohs Code Yes
JESD-609 Code e3
Terminal Finish Tin (Sn)

Compare PCY2130D34682 with alternatives

Compare MKY22W16803H00MHSD with alternatives