PCY2130D34682 vs MKP-Y2PCM106800/20/300VACREEL18.5/500 feature comparison

PCY2130D34682 PILKOR Electronics Co Ltd

Buy Now Datasheet

MKP-Y2PCM106800/20/300VACREEL18.5/500 Wima

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer PILKOR ELECTRONICS CO LTD WIMA GMBH & CO KG
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.70 8532.25.00.70
Additional Feature STANDARD: IEC60384-14, SAFETY CLASS X2
Capacitance 0.0068 µF 0.0068 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method BULK TR, 20 INCH
Positive Tolerance 20% 20%
Rated (AC) Voltage (URac) 300 V 300 V
Surface Mount NO NO
Terminal Shape WIRE WIRE
Base Number Matches 2 1
Pbfree Code Yes
Rohs Code Yes
Terminal Finish Pure Tin (Sn)

Compare PCY2130D34682 with alternatives

Compare MKP-Y2PCM106800/20/300VACREEL18.5/500 with alternatives