PCX233710104
vs
PCX2337FJ4104
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Contact Manufacturer
|
Obsolete
|
Ihs Manufacturer |
PILKOR ELECTRONICS CO LTD
|
WORLD PRODUCTS INC
|
Package Description |
, 4924
|
,
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.25.00.80
|
8532.25.00.70
|
Capacitance |
0.1 µF
|
0.1 µF
|
Capacitor Type |
FILM CAPACITOR
|
FILM CAPACITOR
|
Custom Capabilities |
Intermediate E-12 Value On Special Order
|
|
Dielectric Material |
POLYPROPYLENE
|
POLYPROPYLENE
|
Height |
12 mm
|
|
Length |
12.5 mm
|
|
Manufacturer Series |
PCX2337
|
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Style |
Radial
|
|
Packing Method |
Box
|
BULK
|
Positive Tolerance |
20%
|
20%
|
Rated (AC) Voltage (URac) |
275 V
|
275 V
|
Series |
PCX2337(PITCH 10)
|
|
Size Code |
4924
|
|
Terminal Pitch |
10 mm
|
|
Width |
6 mm
|
|
Base Number Matches |
2
|
2
|
JESD-609 Code |
|
e3
|
Mounting Feature |
|
THROUGH HOLE MOUNT
|
Package Shape |
|
RECTANGULAR PACKAGE
|
Reference Standard |
|
IEC60384-14
|
Surface Mount |
|
NO
|
Terminal Finish |
|
TIN
|
Terminal Shape |
|
WIRE
|
|
|
|
Compare PCX2337FJ4104 with alternatives