There are no models available for this part yet.
Overview of PCX2337FJ4104 by World Products Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
CAD Models for PCX2337FJ4104 by World Products Inc
Part Data Attributes for PCX2337FJ4104 by World Products Inc
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
WORLD PRODUCTS INC
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Capacitance
|
0.1 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
JESD-609 Code
|
e3
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
BULK
|
Positive Tolerance
|
20%
|
Rated (AC) Voltage (URac)
|
275 V
|
Reference Standard
|
IEC60384-14
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Shape
|
WIRE
|
Alternate Parts for PCX2337FJ4104
This table gives cross-reference parts and alternative options found for PCX2337FJ4104. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCX2337FJ4104, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCX2337F14104 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED | World Products Inc | PCX2337FJ4104 vs PCX2337F14104 |
PCX233710104 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED | World Products Inc | PCX2337FJ4104 vs PCX233710104 |
PCX2335MJ104 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED | World Products Inc | PCX2337FJ4104 vs PCX2335MJ104 |
PCX2335ML104 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED | World Products Inc | PCX2337FJ4104 vs PCX2335ML104 |
PCX233714104 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED | World Products Inc | PCX2337FJ4104 vs PCX233714104 |