PCV190TR1-SO vs PCT230TR1-HT feature comparison

PCV190TR1-SO LEDtronics Inc

Buy Now Datasheet

PCT230TR1-HT LEDtronics Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer LEDTRONICS INC LEDTRONICS INC
Reach Compliance Code unknown unknown
HTS Code 8541.40.20.00 8541.40.20.00
Color STANDARD RED STANDARD RED
Configuration SINGLE SINGLE
Lens Type DIFFUSED DIFFUSED
Luminous Intensity-Nom 1.5 mcd 1.5 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 9.73 mm
Packing Method BULK BULK
Peak Wavelength 655 nm 655 nm
Shape ROUND ROUND
Size 5 mm 5 mm
Surface Mount NO NO
T-code T-1 3/4 T-1 3/4
Terminal Pitch 2.54 mm 2.54 mm
Base Number Matches 1 1

Compare PCV190TR1-SO with alternatives

Compare PCT230TR1-HT with alternatives