Datasheets
PCV190TR1-SO by: LEDtronics Inc

Single Color LED, Standard Red, Diffused, T-1 3/4, 5mm,

Part Details for PCV190TR1-SO by LEDtronics Inc

Overview of PCV190TR1-SO by LEDtronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for PCV190TR1-SO

PCV190TR1-SO CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PCV190TR1-SO Part Data Attributes

PCV190TR1-SO LEDtronics Inc
Buy Now Datasheet
Compare Parts:
PCV190TR1-SO LEDtronics Inc Single Color LED, Standard Red, Diffused, T-1 3/4, 5mm,
Part Life Cycle Code Active
Ihs Manufacturer LEDTRONICS INC
Reach Compliance Code unknown
HTS Code 8541.40.20.00
Color STANDARD RED
Configuration SINGLE
Lens Type DIFFUSED
Luminous Intensity-Nom 1.5 mcd
Mounting Feature RADIAL MOUNT
Number of Functions 1
Number of Terminals 2
Optoelectronic Device Type SINGLE COLOR LED
Overall Height 9.73 mm
Packing Method BULK
Peak Wavelength 655 nm
Shape ROUND
Size 5 mm
Surface Mount NO
T-code T-1 3/4
Terminal Pitch 2.54 mm

Alternate Parts for PCV190TR1-SO

This table gives cross-reference parts and alternative options found for PCV190TR1-SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCV190TR1-SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PCT190TR1-HT Single Color LED, Standard Red, Diffused, T-1 3/4, 5mm, LEDtronics Inc PCV190TR1-SO vs PCT190TR1-HT
PCT190TR1-140 Single Color LED, Standard Red, Diffused, T-1 3/4, 5mm, LEDtronics Inc PCV190TR1-SO vs PCT190TR1-140
PC190TR1-140 Single Color LED, Standard Red, Diffused, T-1 3/4, 5mm, LEDtronics Inc PCV190TR1-SO vs PC190TR1-140
PCT240TR1-OS Single Color LED, Standard Red, Diffused, T-1 3/4, 5mm, LEDtronics Inc PCV190TR1-SO vs PCT240TR1-OS
PCT200TR1 Single Color LED, Standard Red, Diffused, T-1 3/4, 5mm, LEDtronics Inc PCV190TR1-SO vs PCT200TR1
PCT200TR1-OS Single Color LED, Standard Red, Diffused, T-1 3/4, 5mm, LEDtronics Inc PCV190TR1-SO vs PCT200TR1-OS
PCT220TR1 Single Color LED, Standard Red, Diffused, T-1 3/4, 5mm, LEDtronics Inc PCV190TR1-SO vs PCT220TR1
PC190TR1-OS Single Color LED, Standard Red, Diffused, T-1 3/4, 5mm, LEDtronics Inc PCV190TR1-SO vs PC190TR1-OS
PCV190TR1-SI Single Color LED, Standard Red, Diffused, T-1 3/4, 5mm, LEDtronics Inc PCV190TR1-SO vs PCV190TR1-SI
PCV190TR1-HT Single Color LED, Standard Red, Diffused, T-1 3/4, 5mm, LEDtronics Inc PCV190TR1-SO vs PCV190TR1-HT
Part Number Description Manufacturer Compare
PCT230TR1-SI Single Color LED, Standard Red, Diffused, T-1 3/4, 5mm, LEDtronics Inc PCV190TR1-SO vs PCT230TR1-SI
PCT240TR1-SO Single Color LED, Standard Red, Diffused, T-1 3/4, 5mm, LEDtronics Inc PCV190TR1-SO vs PCT240TR1-SO
PCT220TR1-140 Single Color LED, Standard Red, Diffused, T-1 3/4, 5mm, LEDtronics Inc PCV190TR1-SO vs PCT220TR1-140
PCV190TR1-HT Single Color LED, Standard Red, Diffused, T-1 3/4, 5mm, LEDtronics Inc PCV190TR1-SO vs PCV190TR1-HT
PCT230TR1-HT Single Color LED, Standard Red, Diffused, T-1 3/4, 5mm, LEDtronics Inc PCV190TR1-SO vs PCT230TR1-HT
PCT200TR1-OS Single Color LED, Standard Red, Diffused, T-1 3/4, 5mm, LEDtronics Inc PCV190TR1-SO vs PCT200TR1-OS
PCV190TR1 Single Color LED, Standard Red, Diffused, T-1 3/4, 5mm, LEDtronics Inc PCV190TR1-SO vs PCV190TR1
PCT220TR1-SI Single Color LED, Standard Red, Diffused, T-1 3/4, 5mm, LEDtronics Inc PCV190TR1-SO vs PCT220TR1-SI
PCT200TR1-HT Single Color LED, Standard Red, Diffused, T-1 3/4, 5mm, LEDtronics Inc PCV190TR1-SO vs PCT200TR1-HT
PCT220TR1 Single Color LED, Standard Red, Diffused, T-1 3/4, 5mm, LEDtronics Inc PCV190TR1-SO vs PCT220TR1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PCV190TR1-SO by LEDtronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PCV190TR1-SO by LEDtronics Inc

Select Manufacturer
Which Manufacturer of PCV190TR1-SO would you like to use for your alert(s)?
  • Please alert me when PCV190TR1-SO inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PCV190TR1-SO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PCV190TR1-SO to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PCV190TR1-SO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PCV190TR1-SO.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PCV190TR1-SO by LEDtronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: