PCT47/6BLK vs T491T476K006ZT7280 feature comparison

PCT47/6BLK Suntsu Electronics Inc

Buy Now Datasheet

T491T476K006ZT7280 KEMET Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer SUNTSU ELECTRONICS INC KEMET ELECTRONICS CORP
Reach Compliance Code compliant compliant
Base Number Matches 1 1
Pbfree Code Yes
Package Description , 1411
ECCN Code EAR99
HTS Code 8532.21.00.50
Capacitance 47 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
ESR 4400 mΩ
Height 1.2 mm
JESD-609 Code e3
Leakage Current 0.003 mA
Length 3.5 mm
Manufacturer Series T491
Mounting Feature SURFACE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, EMBOSSED/PUNCHED PLASTIC, 13 INCH
Polarity POLARIZED
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 6.3 V
Reference Standard AEC-Q200
Ripple Current 113 mA
Series T491
Size Code 1411
Surface Mount YES
Tan Delta 0.24
Terminal Finish Matte Tin (Sn)
Terminal Shape J BEND
Width 2.8 mm

Compare PCT47/6BLK with alternatives

Compare T491T476K006ZT7280 with alternatives