PCT47/6BLK
vs
T491T476K006AMAUTO
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
NEMCO ELECTRONICS CORP
KEMET ELECTRONICS CORP
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
Capacitance
47 µF
47 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
ESR
1600 mΩ
4400 mΩ
Height
1.2 mm
1.2 mm
JESD-609 Code
e3
e0
Length
3.5 mm
3.5 mm
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
TR
TR, Plastic, 7 Inch
Polarity
POLARIZED
POLARIZED
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
6.3 V
6.3 V
Series
PCT(6.3 VOLT)LP
Size Code
1411
1411
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
TIN LEAD
Width
2.8 mm
2.8 mm
Base Number Matches
2
1
Package Description
, 1411
HTS Code
8532.21.00.50
Mounting Feature
SURFACE MOUNT
Reference Standard
AEC-Q200
Surface Mount
YES
Terminal Shape
J BEND
Compare PCT47/6BLK with alternatives
Compare T491T476K006AMAUTO with alternatives