PCT22/16BK
vs
TBJB226K016RASB0045
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
SUNTSU ELECTRONICS INC
AVX CORP
Package Description
CHIP, ROHS COMPLIANT
, 1411
Reach Compliance Code
compliant
unknown
Total Weight
71.9
Category CO2 Kg
3.59
3.5
CO2
258.12100000000004
Compliance Temperature Grade
Military: -55C to +125C
Military: -55C to +125C
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2024-01-23
2021-01-19
CAS Accounted for Wt
59
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
1309-64-4, 7440-02-0
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V5.11
CMRT V6.22
Base Number Matches
2
1
ECCN Code
EAR99
HTS Code
8532.21.00.50
SVHC Over MCV
7439-92-1
EFUP
50
Capacitance
22 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
1100 mΩ
Height
1.9 mm
JESD-609 Code
e0
Length
3.5 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
16 V
Size Code
1411
Surface Mount
YES
Terminal Finish
Tin/Lead (Sn/Pb) - fused
Terminal Shape
J BEND
Width
2.8 mm
Compare PCT22/16BK with alternatives
Compare TBJB226K016RASB0045 with alternatives