PCT22/16BK vs TBJB226K016CCLD9000 feature comparison

PCT22/16BK Suntsu Electronics Inc

Buy Now Datasheet

TBJB226K016CCLD9000 Kyocera AVX Components

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer SUNTSU ELECTRONICS INC AVX CORP
Package Description CHIP, ROHS COMPLIANT , 1411
Reach Compliance Code compliant not_compliant
Total Weight 71.9
Category CO2 Kg 3.59 3.5
CO2 258.12100000000004
Compliance Temperature Grade Military: -55C to +125C Military: -55C to +125C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2024-01-23 2020-06-25
CAS Accounted for Wt 59
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 1309-64-4, 7440-02-0
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V5.11 CMRT V4.10
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8532.21.00.50
SVHC Over MCV 7439-92-1
Capacitance 22 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
ESR 600 mΩ
Height 1.9 mm
JESD-609 Code e0
Length 3.5 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method Waffle Pack
Polarity POLARIZED
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 16 V
Reference Standard MIL-PRF-55365/8
Size Code 1411
Surface Mount YES
Terminal Finish Tin/Lead (Sn/Pb) - fused
Terminal Shape J BEND
Width 2.8 mm

Compare PCT22/16BK with alternatives

Compare TBJB226K016CCLD9000 with alternatives