PCR1206F-732RDI
vs
CDF-N1206732R0,5%100PPM/KKS
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TT ELECTRONICS PLC
|
MICROTECH GMBH ELECTRONIC
|
Package Description |
CHIP
|
CHIP
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
PRECISION
|
|
Construction |
Rectangular
|
Rectangular
|
JESD-609 Code |
e3
|
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
155 °C
|
155 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
0.7 mm
|
0.65 mm
|
Package Length |
3.2 mm
|
3.35 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
1.6 mm
|
1.75 mm
|
Packing Method |
TR
|
BULK
|
Rated Power Dissipation (P) |
0.25 W
|
0.25 W
|
Rated Temperature |
70 °C
|
70 °C
|
Resistance |
732 Ω
|
732 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Size Code |
1206
|
1206
|
Surface Mount |
YES
|
YES
|
Technology |
METAL GLAZE/THICK FILM
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient |
100 ppm/°C
|
100 ppm/°C
|
Terminal Finish |
Matte Tin (Sn) - with Nickel (Ni) barrier
|
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Tolerance |
0.5%
|
0.5%
|
Working Voltage |
200 V
|
200 V
|
Base Number Matches |
2
|
1
|
Package Shape |
|
RECTANGULAR PACKAGE
|
|
|
|
Compare PCR1206F-732RDI with alternatives
Compare CDF-N1206732R0,5%100PPM/KKS with alternatives
-
CDF-N1206732R0,5%100PPM/KKS vs CDF-K1206732R0,5%100PPM/KKS
-
CDF-N1206732R0,5%100PPM/KKS vs CR1206G-732RDI
-
CDF-N1206732R0,5%100PPM/KKS vs DSC1206732RDPB
-
CDF-N1206732R0,5%100PPM/KKS vs CR1206F-732RDPB
-
CDF-N1206732R0,5%100PPM/KKS vs CDF-S1206732R0,5%100PPM/KKP5
-
CDF-N1206732R0,5%100PPM/KKS vs WF12H7320DT
-
CDF-N1206732R0,5%100PPM/KKS vs CDF-S1206732R0,5%100PPM/KKP10
-
CDF-N1206732R0,5%100PPM/KKS vs PCR1206G-732RDI
-
CDF-N1206732R0,5%100PPM/KKS vs CR1206F-732RDICECC40401-008