There are no models available for this part yet.
Overview of CDF-N1206732R0,5%100PPM/KKS by Microtech GmbH Electronic
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
CAD Models for CDF-N1206732R0,5%100PPM/KKS by Microtech GmbH Electronic
Part Data Attributes for CDF-N1206732R0,5%100PPM/KKS by Microtech GmbH Electronic
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROTECH GMBH ELECTRONIC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Construction
|
Rectangular
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.65 mm
|
Package Length
|
3.35 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.75 mm
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Resistance
|
732 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.5%
|
Working Voltage
|
200 V
|
Alternate Parts for CDF-N1206732R0,5%100PPM/KKS
This table gives cross-reference parts and alternative options found for CDF-N1206732R0,5%100PPM/KKS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDF-N1206732R0,5%100PPM/KKS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDF-K1206732R0,5%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 732ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Microtech GmbH Electronic | CDF-N1206732R0,5%100PPM/KKS vs CDF-K1206732R0,5%100PPM/KKS |
CR1206G-732RDI | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 732ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | CDF-N1206732R0,5%100PPM/KKS vs CR1206G-732RDI |
PCR1206F-732RDI | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 0.5%, 100ppm, 732ohm, SURFACE MOUNT, 1206, CHIP | TT Electronics Welwyn Components | CDF-N1206732R0,5%100PPM/KKS vs PCR1206F-732RDI |
DSC1206732RDPB | Fixed Resistor, Thick Film, 0.33W, 732ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | CDF-N1206732R0,5%100PPM/KKS vs DSC1206732RDPB |
CR1206F-732RDPB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 732ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | CDF-N1206732R0,5%100PPM/KKS vs CR1206F-732RDPB |
PCR1206F-732RDI | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 732ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | CDF-N1206732R0,5%100PPM/KKS vs PCR1206F-732RDI |
CDF-S1206732R0,5%100PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 732ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Microtech GmbH Electronic | CDF-N1206732R0,5%100PPM/KKS vs CDF-S1206732R0,5%100PPM/KKP5 |
WF12H7320DT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 732ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | CDF-N1206732R0,5%100PPM/KKS vs WF12H7320DT |
CDF-S1206732R0,5%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 732ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Microtech GmbH Electronic | CDF-N1206732R0,5%100PPM/KKS vs CDF-S1206732R0,5%100PPM/KKP10 |
PCR1206G-732RDI | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 0.5%, 100ppm, 732ohm, SURFACE MOUNT, 1206, CHIP | TT Electronics Welwyn Components | CDF-N1206732R0,5%100PPM/KKS vs PCR1206G-732RDI |