PCM60P vs AD9786BSVZRL feature comparison

PCM60P Burr-Brown Corp

Buy Now Datasheet

AD9786BSVZRL Analog Devices Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Not Recommended
Ihs Manufacturer BURR-BROWN CORP ANALOG DEVICES INC
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code 2'S COMPLEMENT BINARY BINARY
Input Format SERIAL PARALLEL, WORD
JESD-30 Code R-PDSO-G24 S-PQFP-G80
JESD-609 Code e0 e3
Number of Bits 16 16
Number of Functions 1 1
Number of Terminals 24 80
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TFQFP
Package Equivalence Code SOP24,.5 TQFP80,.55SQ
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE FLATPACK, THIN PROFILE, FINE PITCH
Qualification Status Not Qualified Not Qualified
Supply Voltage-Nom 5 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.5 mm
Terminal Position DUAL QUAD
Base Number Matches 1 1
Pbfree Code No
Part Package Code QFP
Package Description LEAD FREE, PLASTIC, MS-026-ADD, TQFP-80
Pin Count 80
Manufacturer Package Code SV-80-1
ECCN Code EAR99
Samacsys Manufacturer Analog Devices
Analog Output Voltage-Max 1 V
Analog Output Voltage-Min -1 V
Length 12 mm
Moisture Sensitivity Level 3
Peak Reflow Temperature (Cel) 260
Seated Height-Max 1.2 mm
Time@Peak Reflow Temperature-Max (s) 30
Width 12 mm

Compare PCM60P with alternatives

Compare AD9786BSVZRL with alternatives