AD9786BSVZRL
vs
AD5346BRUZ-REEL
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
Yes
Yes
Part Life Cycle Code
Not Recommended
Active
Ihs Manufacturer
ANALOG DEVICES INC
ANALOG DEVICES INC
Part Package Code
QFP
TSSOP
Package Description
LEAD FREE, PLASTIC, MS-026-ADD, TQFP-80
TSSOP-38
Pin Count
80
38
Manufacturer Package Code
SV-80-1
RU-38
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Analog Output Voltage-Max
1 V
5.499 V
Analog Output Voltage-Min
-1 V
0.001 V
Converter Type
D/A CONVERTER
D/A CONVERTER
Input Bit Code
BINARY
BINARY
Input Format
PARALLEL, WORD
PARALLEL, 8 BITS
JESD-30 Code
S-PQFP-G80
R-PDSO-G38
JESD-609 Code
e3
e3
Length
12 mm
9.7 mm
Moisture Sensitivity Level
3
3
Number of Bits
16
8
Number of Functions
1
1
Number of Terminals
80
38
Operating Temperature-Max
85 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TFQFP
TSSOP
Package Equivalence Code
TQFP80,.55SQ
Package Shape
SQUARE
RECTANGULAR
Package Style
FLATPACK, THIN PROFILE, FINE PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
1.2 mm
Supply Voltage-Nom
3.3 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
12 mm
4.4 mm
Base Number Matches
1
1
Linearity Error-Max (EL)
0.3906%
Settling Time-Nom (tstl)
6 µs
Compare AD9786BSVZRL with alternatives
Compare AD5346BRUZ-REEL with alternatives