PCK2057DGG-T
vs
CDC857-2DGG
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
NXP SEMICONDUCTORS
ROCHESTER ELECTRONICS LLC
Part Package Code
TSSOP
TSSOP
Package Description
TSSOP,
PLASTIC, TSSOP-48
Pin Count
48
48
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
Input Conditioning
DIFFERENTIAL
DIFFERENTIAL
JESD-30 Code
R-PDSO-G48
R-PDSO-G48
JESD-609 Code
e4
e4
Length
12.5 mm
12.5 mm
Logic IC Type
PLL BASED CLOCK DRIVER
PLL BASED CLOCK DRIVER
Number of Functions
1
1
Number of Inverted Outputs
Number of Terminals
48
48
Number of True Outputs
10
10
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
Output Characteristics
3-STATE
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
COMMERCIAL
Same Edge Skew-Max (tskwd)
0.075 ns
0.1 ns
Seated Height-Max
1.2 mm
1.2 mm
Supply Voltage-Max (Vsup)
2.7 V
2.7 V
Supply Voltage-Min (Vsup)
2.3 V
2.3 V
Supply Voltage-Nom (Vsup)
2.5 V
2.5 V
Surface Mount
YES
YES
Temperature Grade
COMMERCIAL
OTHER
Terminal Finish
NICKEL PALLADIUM GOLD
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
DUAL
DUAL
Width
6.1 mm
6.1 mm
Base Number Matches
1
2
Pbfree Code
Yes
Rohs Code
Yes
Moisture Sensitivity Level
2
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
6 ns
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare PCK2057DGG-T with alternatives
Compare CDC857-2DGG with alternatives