CDC857-2DGG vs PI6CV857BAE feature comparison

CDC857-2DGG Rochester Electronics LLC

Buy Now Datasheet

PI6CV857BAE Pericom Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC PERICOM SEMICONDUCTOR CORP
Part Package Code TSSOP TSSOP
Package Description PLASTIC, TSSOP-48 TSSOP, TSSOP48,.3,20
Pin Count 48 48
Reach Compliance Code unknown unknown
Input Conditioning DIFFERENTIAL DIFFERENTIAL
JESD-30 Code R-PDSO-G48 R-PDSO-G48
JESD-609 Code e4 e3
Length 12.5 mm 12.5 mm
Logic IC Type PLL BASED CLOCK DRIVER PLL BASED CLOCK DRIVER
Moisture Sensitivity Level 2 1
Number of Functions 1 1
Number of Inverted Outputs
Number of Terminals 48 48
Number of True Outputs 10 10
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Propagation Delay (tpd) 6 ns
Qualification Status COMMERCIAL Not Qualified
Same Edge Skew-Max (tskwd) 0.1 ns 0.075 ns
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Max (Vsup) 2.7 V 2.7 V
Supply Voltage-Min (Vsup) 2.3 V 2.3 V
Supply Voltage-Nom (Vsup) 2.5 V 2.5 V
Surface Mount YES YES
Temperature Grade OTHER INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 40
Width 6.1 mm 6.1 mm
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8542.39.00.01
Family 6C
Max I(ol) 0.012 A
Package Equivalence Code TSSOP48,.3,20
fmax-Min 200 MHz

Compare CDC857-2DGG with alternatives

Compare PI6CV857BAE with alternatives