PCI7410GHK
vs
PCI7510GHK
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
ROCHESTER ELECTRONICS LLC
Part Package Code
BGA
BGA
Package Description
PLASTIC, BGA-209
MICROSTAR, PLASTIC, BGA-209
Pin Count
209
209
Reach Compliance Code
unknown
unknown
HTS Code
8542.31.00.01
Address Bus Width
32
32
Bus Compatibility
PCI
PCI
Clock Frequency-Max
24.576 MHz
24.576 MHz
Data Transfer Rate-Max
132 MBps
132 MBps
External Data Bus Width
32
32
JESD-30 Code
S-PBGA-B209
S-PBGA-B209
JESD-609 Code
e0
e0
Length
16 mm
16 mm
Moisture Sensitivity Level
3
3
Number of Terminals
209
209
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LFBGA
LFBGA
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY, LOW PROFILE, FINE PITCH
GRID ARRAY, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
220
Qualification Status
Not Qualified
COMMERCIAL
Seated Height-Max
1.4 mm
1.4 mm
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
3 V
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
TIN LEAD
Terminal Form
BALL
BALL
Terminal Pitch
0.8 mm
0.8 mm
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Width
16 mm
16 mm
uPs/uCs/Peripheral ICs Type
BUS CONTROLLER, PCMCIA
BUS CONTROLLER, PCMCIA
Base Number Matches
2
2
Compare PCI7410GHK with alternatives