PCI7410GHK vs PCI7412GHK feature comparison

PCI7410GHK Texas Instruments

Buy Now Datasheet

PCI7412GHK Texas Instruments

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code BGA BGA
Package Description PLASTIC, BGA-209 LFBGA,
Pin Count 209 216
Reach Compliance Code not_compliant unknown
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 32 32
Bus Compatibility PCI PCI
Clock Frequency-Max 24.576 MHz 24.576 MHz
Data Transfer Rate-Max 132 MBps 132 MBps
External Data Bus Width 32 32
JESD-30 Code S-PBGA-B209 S-PBGA-B216
Length 16 mm 16 mm
Number of Terminals 209 216
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFBGA LFBGA
Package Equivalence Code BGA209,19X19,32
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, LOW PROFILE, FINE PITCH GRID ARRAY, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.4 mm 1.4 mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 16 mm 16 mm
uPs/uCs/Peripheral ICs Type BUS CONTROLLER, PCMCIA BUS CONTROLLER, PCMCIA
Base Number Matches 2 1
Drive Interface Standard IEEE1394; IEEE1394A

Compare PCI7410GHK with alternatives

Compare PCI7412GHK with alternatives