PCI4510PDV vs PCI6612GHK feature comparison

PCI4510PDV Texas Instruments

Buy Now Datasheet

PCI6612GHK Texas Instruments

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code QFP BGA
Package Description PLASTIC, LQFP-208 LFBGA,
Pin Count 208 216
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 32 32
Bus Compatibility PCI PCI
Clock Frequency-Max 24.576 MHz 24.576 MHz
Data Transfer Rate-Max 132 MBps 132 MBps
External Data Bus Width 32 32
JESD-30 Code S-PQFP-G208 S-PBGA-B216
Length 28 mm 16 mm
Number of Terminals 208 216
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP LFBGA
Package Equivalence Code QFP208,1.2SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH GRID ARRAY, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm 1.4 mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form GULL WING BALL
Terminal Pitch 0.5 mm 0.8 mm
Terminal Position QUAD BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 28 mm 16 mm
uPs/uCs/Peripheral ICs Type BUS CONTROLLER, PCMCIA BUS CONTROLLER, PCMCIA
Base Number Matches 1 1
Drive Interface Standard IEEE1394; IEEE1394A

Compare PCI4510PDV with alternatives

Compare PCI6612GHK with alternatives