PCI6612GHK vs PCI7410PDV feature comparison

PCI6612GHK Texas Instruments

Buy Now Datasheet

PCI7410PDV Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code BGA QFP
Package Description LFBGA, PLASTIC, LQFP-208
Pin Count 216 208
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 32 32
Bus Compatibility PCI PCI
Clock Frequency-Max 24.576 MHz 24.576 MHz
Data Transfer Rate-Max 132 MBps 132 MBps
Drive Interface Standard IEEE1394; IEEE1394A
External Data Bus Width 32 32
JESD-30 Code S-PBGA-B216 S-PQFP-G208
Length 16 mm 28 mm
Number of Terminals 216 208
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFBGA LFQFP
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, LOW PROFILE, FINE PITCH FLATPACK, LOW PROFILE, FINE PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.4 mm 1.6 mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form BALL GULL WING
Terminal Pitch 0.8 mm 0.5 mm
Terminal Position BOTTOM QUAD
Width 16 mm 28 mm
uPs/uCs/Peripheral ICs Type BUS CONTROLLER, PCMCIA BUS CONTROLLER, PCMCIA
Base Number Matches 1 2
Pbfree Code Yes
Rohs Code Yes
Package Equivalence Code QFP208,1.2SQ,20
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare PCI6612GHK with alternatives

Compare PCI7410PDV with alternatives