PCI2250PCMG4
vs
PCI6152-CC33PC
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Lifetime Buy
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
BROADCOM INC
Part Package Code
QFP
Package Description
PLASTIC, QFP-160
QFP,
Pin Count
160
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
3A991.A.2
HTS Code
8542.39.00.01
8542.31.00.01
Samacsys Manufacturer
Texas Instruments
Address Bus Width
32
32
Bus Compatibility
PCI
Clock Frequency-Max
33.33 MHz
33 MHz
External Data Bus Width
32
32
JESD-30 Code
S-PQFP-G160
S-PQFP-G160
JESD-609 Code
e4
Length
28 mm
28 mm
Moisture Sensitivity Level
3
1
Number of Terminals
160
160
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QFP
QFP
Package Equivalence Code
QFP160,1.2SQ
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK
FLATPACK
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.1 mm
4.45 mm
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
3 V
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
28 mm
28 mm
uPs/uCs/Peripheral ICs Type
BUS CONTROLLER, PCI
BUS CONTROLLER, PCI
Base Number Matches
1
1
Additional Feature
ALSO REQUIRES TYP 5 V
Compare PCI2250PCMG4 with alternatives
Compare PCI6152-CC33PC with alternatives