PCI6152-CC33PC vs PI7C8152AMAE feature comparison

PCI6152-CC33PC Avago Technologies

Buy Now Datasheet

PI7C8152AMAE Pericom Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer AVAGO TECHNOLOGIES INC PERICOM SEMICONDUCTOR CORP
Package Description QFP, QFP,
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 EAR99
HTS Code 8542.31.00.01 8542.31.00.01
Additional Feature ALSO REQUIRES TYP 5 V
Address Bus Width 32 32
Clock Frequency-Max 33 MHz 66 MHz
External Data Bus Width 32 32
JESD-30 Code S-PQFP-G160 S-PQFP-G160
Length 28 mm 28 mm
Moisture Sensitivity Level 1 3
Number of Terminals 160 160
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP QFP
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.45 mm 4.1 mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL OTHER
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position QUAD QUAD
Width 28 mm 28 mm
uPs/uCs/Peripheral ICs Type BUS CONTROLLER, PCI BUS CONTROLLER, PCI
Base Number Matches 3 2
Pbfree Code Yes
Rohs Code Yes
Part Package Code QFP
Pin Count 160
JESD-609 Code e3
Terminal Finish MATTE TIN

Compare PCI6152-CC33PC with alternatives

Compare PI7C8152AMAE with alternatives