PCI1520IPDVEP
vs
PCI1221PDV
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
QFP
QFP
Package Description
PLASTIC, LQFP-208
LFQFP, QFP208,1.2SQ,20
Pin Count
208
208
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
3A991.A.2
HTS Code
8542.39.00.01
8542.31.00.01
Samacsys Manufacturer
Texas Instruments
Address Bus Width
32
32
Bus Compatibility
PCI
PCI
Clock Frequency-Max
33.33 MHz
33.33 MHz
Data Transfer Rate-Max
16.25 MBps
130 MBps
Drive Interface Standard
IEEE 1394
External Data Bus Width
32
32
JESD-30 Code
S-PQFP-G208
S-PQFP-G208
JESD-609 Code
e4
Length
28 mm
28 mm
Moisture Sensitivity Level
1
Number of Terminals
208
208
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LFQFP
LFQFP
Package Equivalence Code
QFP208,1.2SQ,20
QFP208,1.2SQ,20
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.6 mm
1.6 mm
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
3 V
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
NOT SPECIFIED
Width
28 mm
28 mm
uPs/uCs/Peripheral ICs Type
BUS CONTROLLER, PCMCIA
BUS CONTROLLER, PCMCIA
Base Number Matches
1
2
Pbfree Code
No
Compare PCI1520IPDVEP with alternatives
Compare PCI1221PDV with alternatives