PCI1520IGHK vs PCI1410GHK feature comparison

PCI1520IGHK Texas Instruments

Buy Now Datasheet

PCI1410GHK Texas Instruments

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code BGA BGA
Package Description PLASTIC, BGA-209 PLASTIC, BGA-209
Pin Count 209 209
Reach Compliance Code not_compliant not_compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 32 32
Bus Compatibility PCI PCI; ISA; CARDBUS
Clock Frequency-Max 33 MHz 33.33 MHz
Drive Interface Standard IEEE 1394
External Data Bus Width 32 32
JESD-30 Code S-PBGA-B209 S-PBGA-B209
JESD-609 Code e0
Length 16 mm 16 mm
Moisture Sensitivity Level 3
Number of Terminals 209 209
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFBGA LFBGA
Package Equivalence Code BGA209,19X19,32 BGA144,13X13,32
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, LOW PROFILE, FINE PITCH GRID ARRAY, LOW PROFILE, FINE PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.4 mm 1.4 mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Width 16 mm 16 mm
uPs/uCs/Peripheral ICs Type BUS CONTROLLER, PCMCIA BUS CONTROLLER, PCMCIA
Base Number Matches 1 2
Data Transfer Rate-Max 130 MBps
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare PCI1520IGHK with alternatives

Compare PCI1410GHK with alternatives