PCI1410GHK vs PCI1450GJG feature comparison

PCI1410GHK Rochester Electronics LLC

Buy Now Datasheet

PCI1450GJG Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC ROCHESTER ELECTRONICS LLC
Part Package Code BGA BGA
Package Description PLASTIC, BGA-209 PLASTIC, MICRO, BGA-257
Pin Count 209 257
Reach Compliance Code unknown unknown
Address Bus Width 32 32
Bus Compatibility PCI; ISA; CARDBUS PCI; ISA
Clock Frequency-Max 33.33 MHz 33 MHz
Data Transfer Rate-Max 130 MBps 132 MBps
External Data Bus Width 32 32
JESD-30 Code S-PBGA-B209 S-PBGA-B257
JESD-609 Code e0 e0
Length 16 mm 16 mm
Moisture Sensitivity Level NOT SPECIFIED NOT SPECIFIED
Number of Terminals 209 257
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFBGA LFBGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, LOW PROFILE, FINE PITCH GRID ARRAY, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status COMMERCIAL COMMERCIAL
Seated Height-Max 1.4 mm 1.4 mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 16 mm 16 mm
uPs/uCs/Peripheral ICs Type BUS CONTROLLER, PCMCIA BUS CONTROLLER, PCMCIA
Base Number Matches 2 2