PCI1510RZVF vs PCI1410GHK feature comparison

PCI1510RZVF Texas Instruments

Buy Now Datasheet

PCI1410GHK Texas Instruments

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
parentfamilyid 894659 894653
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code BGA BGA
Package Description LFBGA, BGA253,19X19,32 PLASTIC, BGA-209
Pin Count 253 209
Reach Compliance Code unknown not_compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Category CO2 Kg 12.04 12.04
Compliance Temperature Grade Commercial: +0C to +70C Commercial: +0C to +70C
EU RoHS Version RoHS 2 (2011/65/EU)
EFUP e 50
Address Bus Width 32 32
Bus Compatibility PCI PCI; ISA; CARDBUS
Clock Frequency-Max 33 MHz 33.33 MHz
External Data Bus Width 32 32
JESD-30 Code S-PBGA-B253 S-PBGA-B209
Length 16 mm 16 mm
Number of Terminals 253 209
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFBGA LFBGA
Package Equivalence Code BGA253,19X19,32 BGA144,13X13,32
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, LOW PROFILE, FINE PITCH GRID ARRAY, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.4 mm 1.4 mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 16 mm 16 mm
uPs/uCs/Peripheral ICs Type BUS CONTROLLER, PCMCIA BUS CONTROLLER, PCMCIA
Base Number Matches 1 2
Candidate List Date 2018-06-27
SVHC Over MCV 7439-92-1
Data Transfer Rate-Max 130 MBps

Compare PCI1510RZVF with alternatives

Compare PCI1410GHK with alternatives