PCI1510RZVF vs PCI1221PDV feature comparison

PCI1510RZVF Texas Instruments

Buy Now Datasheet

PCI1221PDV Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code No No
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC ROCHESTER ELECTRONICS LLC
Part Package Code BGA QFP
Package Description LFBGA, BGA253,19X19,32 PLASTIC, QFP-208
Pin Count 253 208
Reach Compliance Code unknown unknown
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01
Address Bus Width 32 32
Bus Compatibility PCI PCI
Clock Frequency-Max 33 MHz 33.33 MHz
External Data Bus Width 32 32
JESD-30 Code S-PBGA-B253 S-PQFP-G208
Length 16 mm 28 mm
Number of Terminals 253 208
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFBGA LFQFP
Package Equivalence Code BGA253,19X19,32
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, LOW PROFILE, FINE PITCH FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Not Qualified COMMERCIAL
Seated Height-Max 1.4 mm 1.6 mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form BALL GULL WING
Terminal Pitch 0.8 mm 0.5 mm
Terminal Position BOTTOM QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 16 mm 28 mm
uPs/uCs/Peripheral ICs Type BUS CONTROLLER, PCMCIA BUS CONTROLLER, PCMCIA
Base Number Matches 1 2
Data Transfer Rate-Max 130 MBps
JESD-609 Code e0
Moisture Sensitivity Level NOT SPECIFIED
Terminal Finish TIN LEAD

Compare PCI1510RZVF with alternatives