PCI1510PGEG4 vs PCI1520PDV feature comparison

PCI1510PGEG4 Texas Instruments

Buy Now Datasheet

PCI1520PDV Texas Instruments

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code QFP QFP
Package Description GREEN, PLASTIC, QFP-144 LQFP-208
Pin Count 144 208
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments Texas Instruments
Address Bus Width 32 32
Bus Compatibility PCI PCI
Clock Frequency-Max 33 MHz 33 MHz
Data Transfer Rate-Max 130 MBps 16.25 MBps
External Data Bus Width 32 32
JESD-30 Code S-PQFP-G144 S-PQFP-G208
JESD-609 Code e4 e4
Length 20 mm 28 mm
Moisture Sensitivity Level 3 1
Number of Terminals 144 208
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP LFQFP
Package Equivalence Code QFP144,.87SQ,20 QFP208,1.2SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm 1.6 mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Width 20 mm 28 mm
uPs/uCs/Peripheral ICs Type BUS CONTROLLER, PCMCIA BUS CONTROLLER, PCMCIA
Base Number Matches 1 1
Drive Interface Standard IEEE 1394

Compare PCI1510PGEG4 with alternatives

Compare PCI1520PDV with alternatives