PCI1510PGEG4 vs PCI1450GJG feature comparison

PCI1510PGEG4 Texas Instruments

Buy Now Datasheet

PCI1450GJG Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC ROCHESTER ELECTRONICS LLC
Part Package Code QFP BGA
Package Description GREEN, PLASTIC, QFP-144 PLASTIC, MICRO, BGA-257
Pin Count 144 257
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Address Bus Width 32 32
Bus Compatibility PCI PCI; ISA
Clock Frequency-Max 33 MHz 33 MHz
Data Transfer Rate-Max 130 MBps 132 MBps
External Data Bus Width 32 32
JESD-30 Code S-PQFP-G144 S-PBGA-B257
JESD-609 Code e4 e0
Length 20 mm 16 mm
Moisture Sensitivity Level 3 NOT SPECIFIED
Number of Terminals 144 257
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP LFBGA
Package Equivalence Code QFP144,.87SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH GRID ARRAY, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Qualification Status Not Qualified COMMERCIAL
Seated Height-Max 1.6 mm 1.4 mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish NICKEL PALLADIUM GOLD TIN LEAD
Terminal Form GULL WING BALL
Terminal Pitch 0.5 mm 0.8 mm
Terminal Position QUAD BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Width 20 mm 16 mm
uPs/uCs/Peripheral ICs Type BUS CONTROLLER, PCMCIA BUS CONTROLLER, PCMCIA
Base Number Matches 1 2

Compare PCI1510PGEG4 with alternatives