PCI1450GFNR
vs
PCI1520IGHK
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Package Description
BGA, BGA256,20X20,50
PLASTIC, BGA-209
Reach Compliance Code
not_compliant
not_compliant
HTS Code
8542.31.00.01
8542.31.00.01
JESD-30 Code
S-PBGA-B256
S-PBGA-B209
Number of Terminals
256
209
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BGA
LFBGA
Package Equivalence Code
BGA256,20X20,50
BGA209,19X19,32
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY, LOW PROFILE, FINE PITCH
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Form
BALL
BALL
Terminal Pitch
1.27 mm
0.8 mm
Terminal Position
BOTTOM
BOTTOM
Base Number Matches
1
1
Part Package Code
BGA
Pin Count
209
ECCN Code
3A991.A.2
Address Bus Width
32
Bus Compatibility
PCI
Clock Frequency-Max
33 MHz
Drive Interface Standard
IEEE 1394
External Data Bus Width
32
JESD-609 Code
e0
Length
16 mm
Moisture Sensitivity Level
3
Seated Height-Max
1.4 mm
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Terminal Finish
TIN LEAD
Width
16 mm
uPs/uCs/Peripheral ICs Type
BUS CONTROLLER, PCMCIA
Compare PCI1450GFNR with alternatives
Compare PCI1520IGHK with alternatives