PCI1410APGEG4 vs CL-PD6833-QC-A feature comparison

PCI1410APGEG4 Texas Instruments

Buy Now Datasheet

CL-PD6833-QC-A Cirrus Logic

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC CIRRUS LOGIC INC
Part Package Code QFP QFP
Package Description LFQFP, QFP144,.87SQ,20 FQFP, QFP208,1.2SQ,20
Pin Count 144 208
Reach Compliance Code compliant unknown
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 32 32
Bus Compatibility PCI
Clock Frequency-Max 33.33 MHz 33 MHz
External Data Bus Width 32 32
JESD-30 Code S-PQFP-G144 S-PQFP-G208
JESD-609 Code e4 e0
Length 20 mm 28 mm
Moisture Sensitivity Level 2
Number of Terminals 144 208
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP FQFP
Package Equivalence Code QFP144,.87SQ,20 QFP208,1.2SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK, FINE PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm 4.07 mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish NICKEL PALLADIUM GOLD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 20 mm 28 mm
uPs/uCs/Peripheral ICs Type BUS CONTROLLER, PCMCIA BUS CONTROLLER, PCMCIA
Base Number Matches 2 1
Additional Feature CAN ALSO OPERATE AT VCC 4.5 TO 5.5
Data Transfer Rate-Max 133 MBps

Compare PCI1410APGEG4 with alternatives

Compare CL-PD6833-QC-A with alternatives