CL-PD6833-QC-A vs PCI1225PDV feature comparison

CL-PD6833-QC-A Cirrus Logic

Buy Now Datasheet

PCI1225PDV Rochester Electronics LLC

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer CIRRUS LOGIC INC ROCHESTER ELECTRONICS LLC
Part Package Code QFP QFP
Package Description FQFP, QFP208,1.2SQ,20 PLASTIC, QFP-208
Pin Count 208 208
Reach Compliance Code unknown unknown
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01
Additional Feature CAN ALSO OPERATE AT VCC 4.5 TO 5.5
Address Bus Width 32 32
Clock Frequency-Max 33 MHz 33.33 MHz
Data Transfer Rate-Max 133 MBps 130 MBps
External Data Bus Width 32 32
JESD-30 Code S-PQFP-G208 S-PQFP-G208
JESD-609 Code e0 e0
Length 28 mm 28 mm
Number of Terminals 208 208
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code FQFP LFQFP
Package Equivalence Code QFP208,1.2SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, FINE PITCH FLATPACK, LOW PROFILE, FINE PITCH
Qualification Status Not Qualified COMMERCIAL
Seated Height-Max 4.07 mm 1.6 mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 28 mm 28 mm
uPs/uCs/Peripheral ICs Type BUS CONTROLLER, PCMCIA BUS CONTROLLER, PCMCIA
Base Number Matches 1 2
Pbfree Code No
Bus Compatibility PCI
Moisture Sensitivity Level NOT SPECIFIED
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare CL-PD6833-QC-A with alternatives