PCFQ1JA1R60 vs PCFQ1JN1R60 feature comparison

PCFQ1JA1R60 SEI Stackpole Electronics Inc

Buy Now Datasheet

PCFQ1JN1R60 SEI Stackpole Electronics Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer STACKPOLE ELECTRONICS INC STACKPOLE ELECTRONICS INC
Package Description AXIAL LEADED, ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.10.00.65
Construction Tubular Cylindrical
JESD-609 Code e3 e3
Lead Diameter 0.8 mm 0.7 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 4.5 mm 4.5 mm
Package Length 11 mm 11 mm
Package Shape TUBULAR PACKAGE CYLINDRICAL PACKAGE
Package Style Axial Axial
Packing Method AMMO PACK Tape
Rated Power Dissipation (P) 1 W 1 W
Rated Temperature 70 °C
Resistance 1.6 Ω 1.6 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO
Technology CARBON FILM CARBON FILM
Temperature Coefficient 400 ppm/°C 400 ppm/°C
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Shape WIRE
Tolerance 5% 5%
Working Voltage 500 V 500 V
Base Number Matches 1 1

Compare PCFQ1JA1R60 with alternatives

Compare PCFQ1JN1R60 with alternatives