Part Details for PCFQ1JA1R60 by SEI Stackpole Electronics Inc
Overview of PCFQ1JA1R60 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PCFQ1JA1R60
PCFQ1JA1R60 CAD Models
PCFQ1JA1R60 Part Data Attributes
|
PCFQ1JA1R60
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
PCFQ1JA1R60
SEI Stackpole Electronics Inc
Fixed Resistor, Carbon Film, 1W, 1.6ohm, 500V, 5% +/-Tol, -400,400ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.65 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 1.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |
Alternate Parts for PCFQ1JA1R60
This table gives cross-reference parts and alternative options found for PCFQ1JA1R60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCFQ1JA1R60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CFF1JB1R60 | Fixed Resistor, Carbon Film, 1W, 1.6ohm, 500V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | PCFQ1JA1R60 vs CFF1JB1R60 |
CFF1JT1R60 | Fixed Resistor, Carbon Film, 1W, 1.6ohm, 500V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | PCFQ1JA1R60 vs CFF1JT1R60 |
CF1JB1R60 | Fixed Resistor, Carbon Film, 1W, 1.6ohm, 500V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | PCFQ1JA1R60 vs CF1JB1R60 |
CF1JT1R60 | Fixed Resistor, Carbon Film, 1W, 1.6ohm, 500V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | PCFQ1JA1R60 vs CF1JT1R60 |
CFQ1JA1R60 | Fixed Resistor, Carbon Film, 1W, 1.6ohm, 500V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | PCFQ1JA1R60 vs CFQ1JA1R60 |
CFQ1JT1R60 | Fixed Resistor, Carbon Film, 1W, 1.6ohm, 500V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | PCFQ1JA1R60 vs CFQ1JT1R60 |
CFF1JA1R60 | Fixed Resistor, Carbon Film, 1W, 1.6ohm, 500V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | PCFQ1JA1R60 vs CFF1JA1R60 |
PCFQ1JT1R60 | Fixed Resistor, Carbon Film, 1W, 1.6ohm, 500V, 5% +/-Tol, -400,400ppm/Cel, | SEI Stackpole Electronics Inc | PCFQ1JA1R60 vs PCFQ1JT1R60 |