PCF2112CTD
vs
935279199112
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
NXP SEMICONDUCTORS
Package Description
SSOP,
SSOP,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Data Input Mode
SERIAL
SERIAL
Display Mode
DOT MATRIX
DOT MATRIX
Input Characteristics
STANDARD
Interface IC Type
LIQUID CRYSTAL DISPLAY DRIVER
LIQUID CRYSTAL DISPLAY DRIVER
JESD-30 Code
R-PDSO-G40
R-PDSO-G40
Length
15.4 mm
15.4 mm
Multiplexed Display Capability
NO
NO
Number of Functions
1
1
Number of Segments
32
32
Number of Terminals
40
40
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
SSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE, SHRINK PITCH
Qualification Status
Not Qualified
Seated Height-Max
2.7 mm
2.7 mm
Supply Current-Max
0.05 mA
Supply Voltage-Max
6 V
Supply Voltage-Min
2.25 V
Supply Voltage-Nom
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.762 mm
0.762 mm
Terminal Position
DUAL
DUAL
Width
7.55 mm
7.55 mm
fmax-Min
0.1 MHz
0.1 MHz
Base Number Matches
1
1
Compare PCF2112CTD with alternatives
Compare 935279199112 with alternatives