PCF2112CT
vs
PCF2112CTD-T
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
PHILIPS SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Reach Compliance Code |
not_compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Display Mode |
SEGMENT
|
DOT MATRIX
|
JESD-30 Code |
R-PDSO-G40
|
R-PDSO-G40
|
JESD-609 Code |
e0
|
|
Number of Segments |
32
|
32
|
Number of Terminals |
40
|
40
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SSOP
|
SSOP
|
Package Equivalence Code |
SOP40,.5,30
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, SHRINK PITCH
|
SMALL OUTLINE, SHRINK PITCH
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Current-Max |
0.05 mA
|
0.05 mA
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
Tin/Lead (Sn85Pb15)
|
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.75 mm
|
0.762 mm
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
2
|
1
|
Package Description |
|
SSOP,
|
ECCN Code |
|
EAR99
|
Data Input Mode |
|
SERIAL
|
Input Characteristics |
|
STANDARD
|
Interface IC Type |
|
LIQUID CRYSTAL DISPLAY DRIVER
|
Length |
|
15.4 mm
|
Multiplexed Display Capability |
|
NO
|
Number of Functions |
|
1
|
Output Polarity |
|
TRUE
|
Seated Height-Max |
|
2.7 mm
|
Supply Voltage-Max |
|
6 V
|
Supply Voltage-Min |
|
2.25 V
|
Supply Voltage-Nom |
|
5 V
|
Width |
|
7.55 mm
|
fmax-Min |
|
0.1 MHz
|
|
|
|
Compare PCF2112CTD-T with alternatives