PCE4031035AJ005000-12.75M
vs
PCE4031035CH005000-12.75M
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
PLETRONICS INC
PLETRONICS INC
Reach Compliance Code
compliant
compliant
Additional Feature
TAPE AND REEL
TAPE AND REEL
Aging
1 PPM/YEAR
1 PPM/YEAR
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
0.5%
0.5%
JESD-609 Code
e4
e4
Manufacturer Series
PCE4
PCE4
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Frequency-Nom
12.75 MHz
12.75 MHz
Operating Temperature-Max
80 °C
75 °C
Operating Temperature-Min
10 °C
Oscillator Type
CLIPPED SINE
CLIPPED SINE
Output Impedance
10000 Ω
10000 Ω
Output Level
0.8 V
0.8 V
Physical Dimension
3.2mm x 2.5mm x 1.0mm
3.2mm x 2.5mm x 1.0mm
Supply Voltage-Max
3.5 V
3.5 V
Supply Voltage-Min
3.1 V
3.1 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Gold (Au) - with Nickel (Ni) barrier
Base Number Matches
1
1
Compare PCE4031035AJ005000-12.75M with alternatives
Compare PCE4031035CH005000-12.75M with alternatives