PCE4031035AJ005000-12.75M Pletronics IncBuy Now Datasheet |
PCE4031035BB005000-12.75M Pletronics IncBuy Now Datasheet |
Pbfree Code | Yes | Yes |
---|---|---|
Rohs Code | Yes | Yes |
Part Life Cycle Code | Obsolete | Obsolete |
Ihs Manufacturer | PLETRONICS INC | PLETRONICS INC |
Reach Compliance Code | compliant | compliant |
Additional Feature | TAPE AND REEL | TAPE AND REEL |
Aging | 1 PPM/YEAR | 1 PPM/YEAR |
Frequency Adjustment-Mechanical | NO | NO |
Frequency Stability | 0.5% | 0.5% |
JESD-609 Code | e4 | e4 |
Manufacturer Series | PCE4 | PCE4 |
Mounting Feature | SURFACE MOUNT | SURFACE MOUNT |
Operating Frequency-Nom | 12.75 MHz | 12.75 MHz |
Operating Temperature-Max | 80 °C | 45 °C |
Operating Temperature-Min | 10 °C | 5 °C |
Oscillator Type | CLIPPED SINE | CLIPPED SINE |
Output Impedance | 10000 Ω | 10000 Ω |
Output Level | 0.8 V | 0.8 V |
Physical Dimension | 3.2mm x 2.5mm x 1.0mm | 3.2mm x 2.5mm x 1.0mm |
Supply Voltage-Max | 3.5 V | 3.5 V |
Supply Voltage-Min | 3.1 V | 3.1 V |
Supply Voltage-Nom | 3.3 V | 3.3 V |
Surface Mount | YES | YES |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | Gold (Au) - with Nickel (Ni) barrier |
Base Number Matches | 1 | 1 |