PCDD78S98B3000-14
vs
117-HR-D-G-78-S-VFM
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
POSITRONIC INDUSTRIES INC
AMPHENOL CORP
Reach Compliance Code
unknown
unknown
Additional Feature
STANDARD: MIL-DTL-24308
STANDARD: MIL-C-24308, EMI/RFI SHIELDED TYPE
Connector Type
D SUBMINIATURE CONNECTOR
D SUBMINIATURE CONNECTOR
Contact Finish Mating
GOLD (30) OVER NICKEL
GOLD (8)/GOLD (20)/GOLD (30) OVER NICKEL
Contact Finish Termination
GOLD (30) OVER NICKEL
GOLD FLASH/TIN OVER NICKEL
Contact Gender
FEMALE
FEMALE
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Material
GLASS FILLED POLYESTER
GLASS FILLED POLYETHYLENE
JESD-609 Code
e4
e4/e3
MIL Conformance
YES
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
BOARD AND PANEL
CABLE
Option
GENERAL PURPOSE
GENERAL PURPOSE
Shell Finish
ZINC
CHROMATE
Shell Material
STEEL/BRASS
STEEL
Shell Size
5/D
5/D
Termination Type
PRESS FIT
CRIMP
Total Number of Contacts
78
78
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
1
Contact Material
NOT SPECIFIED
Compare PCDD78S98B3000-14 with alternatives
Compare 117-HR-D-G-78-S-VFM with alternatives