117-HR-D-G-78-S-VFM vs DDMA78SNMC feature comparison

117-HR-D-G-78-S-VFM Amphenol Corporation

Buy Now Datasheet

DDMA78SNMC ITT Interconnect Solutions

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP ITT CANNON
Reach Compliance Code unknown compliant
Additional Feature STANDARD: MIL-C-24308, EMI/RFI SHIELDED TYPE STANDARD: MIL-C-24308
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating GOLD (8)/GOLD (20)/GOLD (30) OVER NICKEL
Contact Finish Termination GOLD FLASH/TIN OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material GLASS FILLED POLYETHYLENE DIALLYL PHTHALATE
JESD-609 Code e4/e3
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE BOARD
Option GENERAL PURPOSE
Shell Finish CHROMATE CHROMATE
Shell Material STEEL BRASS
Shell Size 5/D 5/D
Termination Type CRIMP CRIMP
Total Number of Contacts 78 78
UL Flammability Code 94V-0
Base Number Matches 1 1
Body/Shell Style RECEPTACLE

Compare 117-HR-D-G-78-S-VFM with alternatives

Compare DDMA78SNMC with alternatives