PCDD104F98S00X vs PCDD104F98B300S/AA-14 feature comparison

PCDD104F98S00X Amphenol Positronic

Buy Now Datasheet

PCDD104F98B300S/AA-14 Amphenol Positronic

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer POSITRONIC INDUSTRIES INC POSITRONIC INDUSTRIES INC
Reach Compliance Code unknown unknown
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating GOLD FLASH OVER NICKEL GOLD (30) OVER NICKEL
Contact Finish Termination GOLD FLASH OVER NICKEL GOLD OVER NICKEL
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material GLASS FILLED POLYESTER GLASS FILLED POLYESTER
JESD-609 Code e4 e4
MIL Conformance NO YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type BOARD AND PANEL BOARD AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish TIN
Shell Material STEEL STAINLESS STEEL
Shell Size 6 6
Termination Type PRESS FIT PRESS FIT
Total Number of Contacts 104 104
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Rohs Code Yes
Package Description ROHS COMPLIANT
Additional Feature STANDARD: MIL-DTL-24308
Contact Material COPPER ALLOY

Compare PCDD104F98S00X with alternatives

Compare PCDD104F98B300S/AA-14 with alternatives