PCDD104F98B300S/AA-14 vs ODD104F5R7000/AA-15 feature comparison

PCDD104F98B300S/AA-14 Amphenol Positronic

Buy Now Datasheet

ODD104F5R7000/AA-15 Amphenol Positronic

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer POSITRONIC INDUSTRIES INC POSITRONIC INDUSTRIES INC
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code unknown unknown
Additional Feature STANDARD: MIL-DTL-24308 STANDARDS: MIL-DTL-24308; IEC 60807-3; IEC 60807-2
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating GOLD (30) OVER NICKEL GOLD (50) OVER NICKEL
Contact Finish Termination GOLD OVER NICKEL Gold (Au) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
Contact Material COPPER ALLOY COPPER ALLOY
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO YES
Insulator Material GLASS FILLED POLYESTER GLASS FILLED POLYESTER
JESD-609 Code e4 e4
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type BOARD AND PANEL BOARD AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Material STAINLESS STEEL STEEL/BRASS
Shell Size 6 6
Termination Type PRESS FIT SOLDER
Total Number of Contacts 104 104
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Board Mounting Option SPLIT BOARD LOCK
Body Breadth 0.668 inch
Body Depth 0.606 inch
Body Length 2.729 inch
Contact Pattern STAGGERED
Contact Style RND PIN-SKT
Mounting Option 1 LOCKING
Mounting Option 2 JACKSCREW
Mounting Style RIGHT ANGLE
Number Of Connectors ONE
Number Of PCB Rows 5
Number of Rows Loaded 5
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 2.08 mm
Rated Current (Signal) 12 A
Shell Finish ZINC
Terminal Pitch 2.41 mm

Compare PCDD104F98B300S/AA-14 with alternatives

Compare ODD104F5R7000/AA-15 with alternatives