PCD9M93S00Z vs DEMO9P543CN feature comparison

PCD9M93S00Z Amphenol Positronic

Buy Now Datasheet

DEMO9P543CN Amphenol Communications Solutions

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer POSITRONIC INDUSTRIES INC AMPHENOL ICC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Additional Feature PANEL MOUNT
Board Mounting Option #4-40
Body Breadth 0.494 inch
Body Depth 0.301 inch
Body Length 1.21 inch
Body/Shell Style RECEPTACLE
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating GOLD FLASH OVER NICKEL AU ON NI
Contact Finish Termination GOLD FLASH OVER NICKEL
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE BRASS
Contact Pattern STAGGERED STAGGERED
Contact Resistance 8 mΩ 7.3 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 1000VAC V
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 8.896 N
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Color BLUE
Insulator Material GLASS FILLED POLYESTER
JESD-609 Code e4
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING #4-40
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern STAGGERED STAGGERED
PCB Contact Row Spacing 2.84 mm 2.54 mm
Plating Thickness 30u inch
Rated Current (Signal) 7.5 A 7.5 A
Reference Standard UL UL
Shell Finish ZINC CADMIUM
Shell Material STEEL STEEL
Shell Size 1/E 1/E
Terminal Length 0.218 inch 0.197 inch
Terminal Pitch 2.74 mm 2.7432 mm
Termination Type PRESS FIT SOLDER
Total Number of Contacts 9 9
UL Flammability Code 94V-0 94V-0
Withdrawl Force-Min 8.896 N
Base Number Matches 1 2
Mating Contact Pitch 0.108 inch
Mating Contact Row Spacing 0.112 inch
Mounting Option 2 THREADED INSERT

Compare PCD9M93S00Z with alternatives

Compare DEMO9P543CN with alternatives