DEMO9P543CN vs PCD9M92S0T2Z feature comparison

DEMO9P543CN Amphenol Communications Solutions

Buy Now Datasheet

PCD9M92S0T2Z Amphenol Positronic

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL ICC POSITRONIC INDUSTRIES INC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating AU ON NI GOLD FLASH OVER NICKEL
Contact Gender MALE MALE
Contact Material BRASS PHOSPHOR BRONZE
Contact Pattern STAGGERED STAGGERED
Contact Resistance 7.3 mΩ 8 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 5000000000 Ω 5000000000 Ω
MIL Conformance NO NO
Mating Contact Pitch 0.108 inch
Mating Contact Row Spacing 0.112 inch
Mixed Contacts NO NO
Mounting Option 1 #4-40 #4-40
Mounting Option 2 THREADED INSERT JACKSCREW
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 155 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern STAGGERED STAGGERED
PCB Contact Row Spacing 2.54 mm 2.84 mm
Rated Current (Signal) 7.5 A 7.5 A
Reference Standard UL UL
Shell Finish CADMIUM ZINC
Shell Material STEEL STEEL
Shell Size 1/E 1/E
Terminal Length 0.197 inch 0.183 inch
Terminal Pitch 2.7432 mm 2.74 mm
Termination Type SOLDER PRESS FIT
Total Number of Contacts 9 9
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 1
Additional Feature PANEL MOUNT
Board Mounting Option #4-40
Body Breadth 0.494 inch
Body Depth 0.301 inch
Body Length 1.21 inch
Body/Shell Style RECEPTACLE
Contact Finish Termination GOLD FLASH OVER NICKEL
Dielectric Withstanding Voltage 1000VAC V
Insertion Force-Max 8.896 N
Insulator Color BLUE
Insulator Material GLASS FILLED POLYESTER
JESD-609 Code e4
Mating Information MULTIPLE MATING PARTS AVAILABLE
Number Of Connectors ONE
Plating Thickness 30u inch
Withdrawl Force-Min 8.896 N

Compare DEMO9P543CN with alternatives

Compare PCD9M92S0T2Z with alternatives