PCD50922H-T vs PCD5042HZ feature comparison

PCD50922H-T NXP Semiconductors

Buy Now Datasheet

PCD5042HZ Philips Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NXP SEMICONDUCTORS PHILIPS SEMICONDUCTORS
Part Package Code QFP
Package Description LFQFP, QFP, QFP80,.55SQ,20
Pin Count 80
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code S-PQFP-G80 S-PQFP-G80
JESD-609 Code e3 e0
Length 12 mm
Number of Functions 1
Number of Terminals 80 80
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP QFP
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm
Surface Mount YES YES
Technology CMOS CMOS
Telecom IC Type CORDLESS TELEPHONE BASEBAND CIRCUIT
Terminal Finish TIN Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 12 mm
Base Number Matches 1 2
Rohs Code No
Operating Temperature-Max 70 °C
Operating Temperature-Min -25 °C
Package Equivalence Code QFP80,.55SQ,20
Supply Current-Max 12 mA
Temperature Grade OTHER

Compare PCD50922H-T with alternatives