PCD5013H/F1
vs
SL6619/KG/TP1Q
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
GEC PLESSEY SEMICONDUCTORS
Part Package Code
QFP
Package Description
LQFP,
TQFP-32
Pin Count
32
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
JESD-30 Code
S-PQFP-G32
S-PQFP-G32
Length
7 mm
Number of Functions
1
1
Number of Terminals
32
32
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-25 °C
-20 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LQFP
QFP
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, LOW PROFILE
FLATPACK
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.6 mm
Supply Voltage-Nom
2.2 V
1.3 V
Surface Mount
YES
YES
Telecom IC Type
PAGING DECODER
PAGING RECEIVER
Temperature Grade
OTHER
OTHER
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
QUAD
QUAD
Width
7 mm
Base Number Matches
1
4
Supply Current-Max
2.4 mA
Technology
BIPOLAR
Compare PCD5013H/F1 with alternatives
Compare SL6619/KG/TP1Q with alternatives