PCAL9538APWJ vs PCF8574ADWRE4 feature comparison

PCAL9538APWJ NXP Semiconductors

Buy Now Datasheet

PCF8574ADWRE4 Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS TEXAS INSTRUMENTS INC
Part Package Code TSSOP SOIC
Package Description 4.40 MM, PLASTIC, MO-153, SOT403-1, TSSOP-16 SOP, SOP16,.4
Pin Count 16 16
Manufacturer Package Code SOT403-1
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 15 Weeks
Samacsys Manufacturer NXP Texas Instruments
Clock Frequency-Max 0.4 MHz 0.1 MHz
External Data Bus Width
JESD-30 Code R-PDSO-G16 R-PDSO-G16
Length 5 mm 10.3 mm
Moisture Sensitivity Level 1 1
Number of Bits 8 8
Number of I/O Lines 8 8
Number of Ports 1 1
Number of Terminals 16 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP SOP
Package Equivalence Code TSSOP16,.25 SOP16,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 2.65 mm
Supply Voltage-Max 5.5 V 6 V
Supply Voltage-Min 1.65 V 2.5 V
Supply Voltage-Nom 1.8 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Width 4.4 mm 7.5 mm
uPs/uCs/Peripheral ICs Type PARALLEL IO PORT, GENERAL PURPOSE PARALLEL IO PORT, GENERAL PURPOSE
Base Number Matches 1 1
Pbfree Code No
ECCN Code EAR99
JESD-609 Code e4
Supply Current-Max 0.1 mA
Terminal Finish NICKEL PALLADIUM GOLD
Time@Peak Reflow Temperature-Max (s) 30

Compare PCAL9538APWJ with alternatives

Compare PCF8574ADWRE4 with alternatives